-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1337145CT-ND
|
DigiKey | CONN HEADER 1.27MM 80POS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
239 In Stock |
|
$2.5500 / $2.7000 | Buy Now |
DISTI #
651-1337145
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 80-MV 3,25 RoHS: Compliant | 274 |
|
$2.5500 / $3.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $4.0800 | Buy Now |
DISTI #
1337145
|
TTI | Board to Board & Mezzanine Connectors FR 1,27/ 80-MV 3,25 RoHS: Compliant pbFree: Pb-Free Min Qty: 280 Package Multiple: 280 Container: Reel |
Americas - 280 In Stock |
|
$2.7300 / $2.9700 | Buy Now |
DISTI #
000000000007169830
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 80-MV 3,25 Min Qty: 280 | 0 |
|
$3.2600 / $3.3800 | Buy Now |
DISTI #
63P3646
|
Bürklin Elektronik | Male connector, 80 pole, pitch 1.27 mm, straight, 1337145 Min Qty: 1 | 248 |
|
$3.8283 / $4.8122 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy