1337352-1
TE Connectivity
Description: Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Overview of 1337352-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1337352-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10R0976
Newark E3 Receptacle Conn. Assy. |Te Connectivity 1337352-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $12.4000
$12.4000 Buy Now
DISTI # 1337352-1-ND
DigiKey CONN PLUG HSG 4POS 5.46MM Min Qty: 1200 Lead time: 4 Weeks Container: Bulk Temporarily Out of Stock
  • 1,200 $12.4277
$12.4277 Buy Now
DISTI # 1337352-1
Avnet Americas AMP1337352-1 - Bulk (Alt: 1337352-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 24 Weeks, 5 Days Container: Bulk 0
  • 1,200 $11.8398
$11.8398 Buy Now
DISTI # 571-1337352-1
Mouser Electronics Automotive Connectors E3 RECEPTACLE CONN. ASSY. RoHS: Compliant 0
  • 1,200 $12.2300
$12.2300 Order Now
Future Electronics 4 Position Dual Row Black Locking Latch Socket Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks Container: Box 0
Box
  • 1,500 $11.5500
$11.5500 Buy Now
DISTI # AMP1337352-1
Heilind Electronics E3 RECEPTACLE CONN. ASSY. Americas - 0 in Stock
  • 1,200 $13.4038
$13.4038 Buy Now
Onlinecomponents.com E3 RECEPTACLE CONN. ASSY. RoHS: Compliant 0
  • 5 $16.8300
  • 25 $15.2100
  • 50 $14.5100
  • 100 $13.8600
  • 250 $13.2800
  • 500 $12.9100
  • 1,000 $12.7100
$12.7100 / $16.8300 Buy Now
Onlinecomponents.com E3 RECEPTACLE CONN. ASSY. RoHS: Compliant 0
  • 300 $33.9100
  • 600 $17.3200
  • 900 $11.7900
  • 1,200 $11.5500
$11.5500 / $33.9100 Buy Now
Bristol Electronics   Min Qty: 1 2
  • 1 $25.7400
$25.7400 Buy Now
Quest Components   1
  • 1 $27.8850
$27.8850 Buy Now
DISTI # AMP1337352-1
Interstate Connecting Components E3 RECEPTACLE CONN. ASSY. 0
  • 1,200 $13.4038
$13.4038 Buy Now
DISTI # 1337352-1
Avnet Abacus (Alt: 1337352-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics E3 RECEPTACLE CONN. ASSY. RoHS: Compliant 0
  • 5 $16.8300
  • 25 $15.2100
  • 50 $14.5100
  • 100 $13.8600
  • 250 $13.2800
  • 500 $12.9100
  • 1,000 $12.7100
$12.7100 / $16.8300 Buy Now
Master Electronics E3 RECEPTACLE CONN. ASSY. RoHS: Compliant 0
  • 300 $33.9100
  • 600 $17.3200
  • 900 $11.7900
  • 1,200 $11.5500
$11.5500 / $33.9100 Buy Now

CAD Models for 1337352-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1337352-1 by TE Connectivity

1337352-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARISED
Body Breadth
1.358 inch
Body Depth
0.931 inch
Body Length
0.665 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.226 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Shell Material
GLASS FILLED POLYAMIDE
Terminal Pitch
5.46 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-2
Want to compare parts?
  1. 1337352-1
    TE Connectivity
    Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1337352-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1337352-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1337352-1 would you like to use for your alert(s)?
  • Please alert me when 1337352-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1337352-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1337352-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1337352-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1337352-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1337352-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: