Part Details for 133780-1 by TE Connectivity
Overview of 133780-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 133780-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2400
|
Newark | Contact Socket Type 2 Sz 16 Aw |Amp Te Connectivity 133780-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $14.2400 | Buy Now |
DISTI #
11H2318
|
Newark | Contact Socket Type 2 Sz 16 Aw |Amp Te Connectivity 133780-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 | Buy Now |
DISTI #
133780-1-ND
|
DigiKey | CONTACT SOCKET TYPE 2 SZ 16 AW Min Qty: 2000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3018 | Buy Now |
DISTI #
133780-1
|
Avnet Americas | CONTACT SOCKET TYPE 2 SZ 16 AW - Bulk (Alt: 133780-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Container: Bulk | 0 |
|
$8.4593 / $9.5508 | Buy Now |
DISTI #
571-133780-1
|
Mouser Electronics | Standard Circular Contacts CONTACT SKT TYPE 2 SZ 16 AWG 26-24 RoHS: Compliant | 0 |
|
$10.9800 | Order Now |
DISTI #
71997542
|
RS | Connector, Contact Socket Type 2 Sz 16 Aw | TE Connectivity 133780-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0200 / $10.3300 | RFQ |
DISTI #
AMP133780-1
|
Heilind Electronics | CONTACT SOCKET TYPE 2 SZ 16 AW | Americas - 0 in Stock |
|
$10.0324 | Buy Now |
|
Onlinecomponents.com | Contact F Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$8.6500 / $25.3800 | Buy Now |
DISTI #
AMP133780-1
|
Interstate Connecting Components | CONTACT SOCKET TYPE 2 SZ 16 AW | 0 |
|
$10.0324 | Buy Now |
DISTI #
TE Connectivity 133780-1
|
PEI Genesis | 133780-1 | 0 |
|
Buy Now |