Part Details for 1338-31DCGI by Integrated Device Technology Inc
Overview of 1338-31DCGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1338-31DCGI
1338-31DCGI CAD Models
1338-31DCGI Part Data Attributes:
|
1338-31DCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1338-31DCGI
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.45 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for 1338-31DCGI
This table gives cross-reference parts and alternative options found for 1338-31DCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1338-31DCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1338Z-33+T&R | I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | 1338-31DCGI vs DS1338Z-33+T&R |
DS1338Z-33 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | 1338-31DCGI vs DS1338Z-33 |
M41T11M6 | 0 TIMER(S), REAL TIME CLOCK, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | STMicroelectronics | 1338-31DCGI vs M41T11M6 |
DS1340Z-3/T&R | Real Time Clock, Non-Volatile, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | 1338-31DCGI vs DS1340Z-3/T&R |
DS1340Z-3+T&R | I2C RTC with Trickle Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | 1338-31DCGI vs DS1340Z-3+T&R |
DS1340Z-33+ | Real Time Clock, Non-Volatile, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | 1338-31DCGI vs DS1340Z-33+ |
DS1340Z-33+T&R | I2C RTC with Trickle Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | 1338-31DCGI vs DS1340Z-33+T&R |
1338B-31DCGI | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16 | Renesas Electronics Corporation | 1338-31DCGI vs 1338B-31DCGI |
PT7C4307WEX | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8 | Pericom Semiconductor Corporation | 1338-31DCGI vs PT7C4307WEX |
DS1338Z-3+T&R | I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | 1338-31DCGI vs DS1338Z-3+T&R |