-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real-Time Clock With Battery Backed Non-Volatile RAM, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1338-31DCGI-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
268 In Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
1338-31DCGI
|
Avnet Americas | Real-Time Clock With Battery Backed Non-Volatile RAM - Rail/Tube (Alt: 1338-31DCGI) RoHS: Compliant Min Qty: 388 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.8415 / $2.1025 | Buy Now |
DISTI #
972-1338-31DCGI
|
Mouser Electronics | Real Time Clock .9RTC BASE RoHS: Compliant | 2349 |
|
$1.8700 / $3.8800 | Buy Now |
|
Future Electronics | REAL TIME CLOCK RoHS: Compliant pbFree: Yes Min Qty: 388 Package Multiple: 97 Container: Tube | 0Tube |
|
$1.8500 / $1.9900 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Container: Tube | 268 |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
1338-31DCGI
|
Avnet Americas | Real-Time Clock With Battery Backed Non-Volatile RAM - Rail/Tube (Alt: 1338-31DCGI) RoHS: Compliant Min Qty: 388 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.8415 / $2.1025 | Buy Now |
DISTI #
1338-31DCGI
|
Avnet Silica | Real-Time Clock With Battery Backed Non-Volatile RAM (Alt: 1338-31DCGI) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC RTC CLK/CALENDAR I2C 8-SOIC | 1390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1338-31DCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1338-31DCGI
Renesas Electronics Corporation
Real-Time Clock With Battery Backed Non-Volatile RAM, SOIC97/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-10-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 56 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.45 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.905 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |