There are no models available for this part yet.
Overview of 13380-10SG-321 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106133-8006001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+24S+4HP PF, Right Angle, Header. | |
10106133-8005001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4HDP 20S 4HDP | |
10106133-8007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 6HDP 36S 2HDP |
Price & Stock for 13380-10SG-321 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97B9192
|
Newark | Maxi-Con Cable #16 Crimp |Switchcraft/conxall 13380-10SG-321 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4300 / $24.5300 | Buy Now | |
DISTI #
3937-13380-10SG-321-ND
|
DigiKey | CONN PLUG FMALE 10POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
13380-10SG-321-ND
|
DigiKey | CONN PLUG FMALE 10POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1283 | Buy Now | |
DISTI #
502-13380-10SG-321
|
Mouser Electronics | Standard Circular Connector MAXI-CON CABLE #16 CRIMP RoHS: Compliant | 0 |
|
$15.1200 | Order Now | |
DISTI #
70932517
|
RS | MAXI-CON CABLE #16 CRIMP | Conxall 13380-10SG-321 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9700 / $16.2800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4700 / $28.2100 | Buy Now | ||
Electroshield | Maxi-Con-X Plastic Connector Straight Cable Plug 10 Socket - Crimp Contacts | 42 |
|
$15.2100 / $19.0400 | Buy Now | ||
DISTI #
000000000001504219
|
Sager | Standard Circular Connector MAXI-CON CABLE #16 CRIMP Min Qty: 1 | 0 |
|
$13.7500 / $19.3500 | Buy Now |