Part Details for 1338042-6 by TE Connectivity
Overview of 1338042-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338042-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1338042-6-ND
|
DigiKey | DEPRESSOR WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$2,386.0200 | Buy Now |
DISTI #
1338042-6-ND
|
DigiKey | DEPRESSOR WIRE Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,312.1900 | Buy Now |
DISTI #
1338042-6
|
Avnet Americas | DEPRESSOR, WIRE - Bulk (Alt: 1338042-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$1,057.2800 / $1,272.3200 | Buy Now |
DISTI #
571-1338042-6
|
Mouser Electronics | Other Tools DEPRESSOR WIRE | 0 |
|
$1,280.0600 / $1,304.9200 | Order Now |
DISTI #
AMP1338042-6
|
Heilind Electronics | DEPRESSOR, WIRE | Americas - 0 in Stock |
|
$1,317.6471 / $1,357.5758 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$1,173.5800 / $1,261.8600 | Buy Now | |
DISTI #
AMP1338042-6
|
Interstate Connecting Components | DEPRESSOR, WIRE | 0 |
|
$1,317.6471 / $1,357.5758 | Buy Now |
|
Powell Electronics | DEPRESSOR, WIRE Min Qty: 1 | 1 |
|
$1,378.4600 | Buy Now |
|
Master Electronics | 2 Factory Stock |
|
$1,173.5800 / $1,261.8600 | Buy Now |