Part Details for 1338968-2 by TE Connectivity
Overview of 1338968-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338968-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1338968-2-ND
|
DigiKey | LEADIN TERMINAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$304.8900 | Buy Now |
DISTI #
1338968-2-ND
|
DigiKey | LEADIN TERMINAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.6400 | Buy Now |
DISTI #
1338968-2
|
Avnet Americas | LEADIN,TERMINAL - Bulk (Alt: 1338968-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 146 Factory Stock |
|
$128.6200 / $154.7800 | Buy Now |
DISTI #
571-1338968-2
|
Mouser Electronics | Other Tools LEADINTERMINAL | 0 |
|
$149.4900 / $170.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$140.2500 | Buy Now |
DISTI #
AMP1338968-2
|
Heilind Electronics | LEADIN,TERMINAL | Americas - 0 in Stock |
|
$147.1500 / $163.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock 146 Factory Stock |
|
$154.7000 / $194.2500 | Buy Now |
DISTI #
60857266
|
Verical | Conn Terminal LEADIN Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 1 |
|
$239.5191 | Buy Now |
DISTI #
1338968-2
|
TTI | Other Tools LEADINTERMINAL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.1800 / $160.1200 | Buy Now |
DISTI #
AMP1338968-2
|
Interstate Connecting Components | LEADIN,TERMINAL | 0 |
|
$147.1500 / $163.5000 | Buy Now |