Part Details for 1338AC-31SRI by Integrated Device Technology Inc
Overview of 1338AC-31SRI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1338AC-31SRI
1338AC-31SRI CAD Models
1338AC-31SRI Part Data Attributes
|
1338AC-31SRI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1338AC-31SRI
Integrated Device Technology Inc
Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.45 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for 1338AC-31SRI
This table gives cross-reference parts and alternative options found for 1338AC-31SRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1338AC-31SRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339C-33# | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | 1338AC-31SRI vs DS1339C-33# |
1339AC-31SRI8 | Real Time Clock | Integrated Device Technology Inc | 1338AC-31SRI vs 1339AC-31SRI8 |
DS3231S/T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | 1338AC-31SRI vs DS3231S/T&R |
DS3231SN | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | 1338AC-31SRI vs DS3231SN |
DS1339C-2 | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | 1338AC-31SRI vs DS1339C-2 |
DS3231SN+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Maxim Integrated Products | 1338AC-31SRI vs DS3231SN+ |
DS3231S#T&R | Extremely Accurate I2C-Integrated RTC/TCXO/Crystal, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | 1338AC-31SRI vs DS3231S#T&R |
DS1339U-3+/T&R | 1 TIMER(S), REAL TIME CLOCK, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | 1338AC-31SRI vs DS1339U-3+/T&R |
DS1339U-33 | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | 1338AC-31SRI vs DS1339U-33 |
DS1339C-3# | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | 1338AC-31SRI vs DS1339C-3# |