Part Details for 134-10-328-00-000000 by Mill-Max Mfg Corp
Overview of 134-10-328-00-000000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 134-10-328-00-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3379
|
Newark | Standard Pin Header/Tube |Mill-Max 134-10-328-00-000000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0600 / $41.7200 | Buy Now |
DISTI #
13410-32800000000-ND
|
DigiKey | CONN HDR DIP POST 28POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.3793 | Buy Now |
DISTI #
575-13410328000000
|
Mouser Electronics | Headers & Wire Housings 28P DIP HDR OPEN FRAME .605L RoHS: Compliant | 0 |
|
$21.1500 / $21.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$20.1900 | Buy Now |
DISTI #
000000000000400752
|
Sager | Headers & Wire Housings 28P DIP HDR OPEN FRAME .605L Min Qty: 50 | 0 |
|
$10.8700 / $32.2800 | Buy Now |
Part Details for 134-10-328-00-000000
134-10-328-00-000000 CAD Models
134-10-328-00-000000 Part Data Attributes
|
134-10-328-00-000000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
134-10-328-00-000000
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |
Alternate Parts for 134-10-328-00-000000
This table gives cross-reference parts and alternative options found for 134-10-328-00-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134-10-328-00-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134-40-328-00-000000 | IC Socket, DIP28, 28 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 134-10-328-00-000000 vs 134-40-328-00-000000 |