Part Details for 134-10-424-00-020000 by Mill-Max Mfg Corp
Overview of 134-10-424-00-020000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 134-10-424-00-020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3396
|
Newark | Standard Pin Header/Tube |Mill-Max 134-10-424-00-020000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $25.3100 | Buy Now |
DISTI #
13410-42400020000-ND
|
DigiKey | CONN HDR DIP POST 24POS GOLD Min Qty: 64 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3955 | Buy Now |
DISTI #
575-13410424000200
|
Mouser Electronics | Headers & Wire Housings 24P DIP HDR OPEN FRAME .190L RoHS: Compliant | 0 |
|
$9.9600 / $11.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.2500 | Buy Now |
DISTI #
000000000000400769
|
Sager | Headers & Wire Housings 24P DIP HDR OPEN FRAME .190L Min Qty: 50 | 0 |
|
$4.0300 / $19.2300 | Buy Now |
Part Details for 134-10-424-00-020000
134-10-424-00-020000 CAD Models
134-10-424-00-020000 Part Data Attributes
|
134-10-424-00-020000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
134-10-424-00-020000
Mill-Max Mfg Corp
IC Socket, DIP24, 24 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |