Part Details for 134-10-632-00-100000 by Mill-Max Mfg Corp
Overview of 134-10-632-00-100000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 134-10-632-00-100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3423
|
Newark | / Tube |Mill-Max 134-10-632-00-100000 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3200 / $50.0100 | Buy Now |
DISTI #
13410-63200100000-ND
|
DigiKey | CONN HDR DIP POST 32POS GOLD Min Qty: 60 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.4242 | Buy Now |
DISTI #
575-13410632001000
|
Mouser Electronics | Headers & Wire Housings 32 PIN DIP HDR OPEN FRAME 1.070L RoHS: Compliant | 0 |
|
$21.7400 / $23.0100 | Order Now |
DISTI #
000000000000400796
|
Sager | Headers & Wire Housings 32 PIN DIP HDR OPEN FRAME 1.070L | 0 |
|
Buy Now |
Part Details for 134-10-632-00-100000
134-10-632-00-100000 CAD Models
134-10-632-00-100000 Part Data Attributes
|
134-10-632-00-100000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
134-10-632-00-100000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 32 |