Part Details for 134-10-636-00-020000 by Mill-Max Mfg Corp
Overview of 134-10-636-00-020000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-93020-000 | Renesas Electronics Corporation | 54FCT2245T | |
51763-10200000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P STB Right Angle Receptacle. | |
51747-10200000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P PF Vertical Receptacle. |
Price & Stock for 134-10-636-00-020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3426
|
Newark | Standard Pin Header/Tube |Mill-Max 134-10-636-00-020000 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $30.4800 | Buy Now |
DISTI #
13410-63600020000-ND
|
DigiKey | CONN HDR DIP POST 36POS GOLD Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.5420 | Buy Now |
DISTI #
575-13410636000200
|
Mouser Electronics | Headers & Wire Housings 36P DIP HDR OPEN FRAME .190L RoHS: Compliant | 0 |
|
$14.9400 / $15.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.7500 | Buy Now |
DISTI #
000000000000400799
|
Sager | Headers & Wire Housings 36P DIP HDR OPEN FRAME .190L Min Qty: 50 | 0 |
|
$6.4100 / $23.7700 | Buy Now |
Part Details for 134-10-636-00-020000
134-10-636-00-020000 CAD Models
134-10-636-00-020000 Part Data Attributes
|
134-10-636-00-020000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
134-10-636-00-020000
Mill-Max Mfg Corp
IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 36 |
Alternate Parts for 134-10-636-00-020000
This table gives cross-reference parts and alternative options found for 134-10-636-00-020000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134-10-636-00-020000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134-10-636-00-020100 | IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 134-10-636-00-020000 vs 134-10-636-00-020100 |
134-90-636-00-020 | IC Socket, DIP36, 36 Contact(s) | Mill-Max Mfg Corp | 134-10-636-00-020000 vs 134-90-636-00-020 |
134-40-636-00-020000 | IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 134-10-636-00-020000 vs 134-40-636-00-020000 |
134-90-636-00-020000 | IC Socket, DIP36, 36 Contact(s), | Mill-Max Mfg Corp | 134-10-636-00-020000 vs 134-90-636-00-020000 |