There are no models available for this part yet.
Overview of 134-10-642-00-050000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14705-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC | |
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. |
Price & Stock for 134-10-642-00-050000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C3437
|
Newark | Standard Pin Header/Tube |Mill-Max 134-10-642-00-050000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5900 / $35.8600 | Buy Now | |
DISTI #
575-13410642000500
|
Mouser Electronics | Headers & Wire Housings 42P DIP HDR OPEN FRAME .315L RoHS: Compliant | 0 |
|
$18.3600 / $18.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 9 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$17.3600 | Buy Now | ||
DISTI #
000000000000400810
|
Sager | Headers & Wire Housings 42P DIP HDR OPEN FRAME .315L Min Qty: 50 | 0 |
|
$8.3800 / $26.4400 | Buy Now |
CAD Models for 134-10-642-00-050000 by Mill-Max Mfg Corp
Part Data Attributes for 134-10-642-00-050000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP42
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
42
|
Alternate Parts for 134-10-642-00-050000
This table gives cross-reference parts and alternative options found for 134-10-642-00-050000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134-10-642-00-050000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134-40-642-00-050000 | IC Socket, DIP42, 42 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 134-10-642-00-050000 vs 134-40-642-00-050000 |