Part Details for 134-10-950-00-020000 by Mill-Max Mfg Corp
Overview of 134-10-950-00-020000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 134-10-950-00-020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3456
|
Newark | Standard Pin Header/Tube |Mill-Max 134-10-950-00-020000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 / $34.6700 | Buy Now |
DISTI #
13410-95000020000-ND
|
DigiKey | CONN HDR DIP POST 50POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.0934 | Buy Now |
DISTI #
575-13410950000200
|
Mouser Electronics | Headers & Wire Housings 50P DIP HDR OPEN FRAME .190L RoHS: Compliant | 0 |
|
$13.6700 / $14.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$16.7800 | Buy Now |
DISTI #
000000000000400829
|
Sager | Headers & Wire Housings 50P DIP HDR OPEN FRAME .190L Min Qty: 50 | 0 |
|
$7.3100 / $24.5500 | Buy Now |
Part Details for 134-10-950-00-020000
134-10-950-00-020000 CAD Models
134-10-950-00-020000 Part Data Attributes
|
134-10-950-00-020000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
134-10-950-00-020000
Mill-Max Mfg Corp
IC Socket, DIP50, 50 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP50 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 50 |