Part Details for 134-1000-004 by Cinch Connectivity Solutions
Overview of 134-1000-004 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1000-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10436-ND
|
DigiKey | ADAPTER 2.92MM JACK TO SMPM JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$188.0620 / $212.1000 | Buy Now |
DISTI #
530-134-1000-004
|
Mouser Electronics | RF Adapters - Between Series Adapter Assembly 2.92mmJack-SMPM Jack RoHS: Compliant | 0 |
|
$212.0900 | Order Now |
DISTI #
71123181
|
RS | Adapter assembly 2.92mm Jack To SMPM Jack | Johnson-Cinch Connectivity Solutions 134-1000-004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$269.4300 | Buy Now |
DISTI #
EFJ134-1000-004
|
Interstate Connecting Components | ADAPTER ASSEMBLY, 2.92MM JACK 2.92MM | 0 |
|
Buy Now |
Part Details for 134-1000-004
134-1000-004 CAD Models
134-1000-004 Part Data Attributes:
|
134-1000-004
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
134-1000-004
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |