Part Details for 134-1000-018 by Bel Fuse
Overview of 134-1000-018 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1000-018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134-1000-018
|
Avnet Americas | Connector RF Adaptor 1.85mm Plug to 2.4mm Jack Straight Bag - Bag (Alt: 134-1000-018) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$243.0400 / $327.0500 | Buy Now |
DISTI #
134-1000-018
|
Avnet Americas | Connector RF Adaptor 1.85mm Plug to 2.4mm Jack Straight Bag - Bag (Alt: 134-1000-018) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bag | 0 |
|
$243.0400 / $327.0500 | Buy Now |
Part Details for 134-1000-018
134-1000-018 CAD Models
134-1000-018 Part Data Attributes:
|
134-1000-018
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
134-1000-018
Bel Fuse
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |