Part Details for 134-1000-023 by Cinch Connectivity Solutions
Overview of 134-1000-023 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 134-1000-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-134-1000-023-ND
|
DigiKey | ADAPTER ASSEMBLY, 1.85MM PLUG TO Min Qty: 1 Lead time: 9 Weeks Container: Bag |
11 In Stock |
|
$242.0124 / $270.9100 | Buy Now |
DISTI #
530-134-1000-023
|
Mouser Electronics | RF Adapters - Between Series Adapter assembly 1.85mmPlg-2.92mmPlg RoHS: Compliant | 0 |
|
$257.1900 | Order Now |
DISTI #
72308073
|
RS | Adapter assembly, 1.85mm Plug To 2.92mm Plug | Johnson-Cinch Connectivity Solutions 134-1000-023 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$311.1900 / $346.4200 | RFQ |
DISTI #
EFJ134-1000-023
|
Interstate Connecting Components | ADAPTER ASSEMBLY, 1.85MM PLUG ADAPTER | 0 |
|
Buy Now |
Part Details for 134-1000-023
134-1000-023 CAD Models
134-1000-023 Part Data Attributes:
|
134-1000-023
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
134-1000-023
Cinch Connectivity Solutions
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions |