-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-134-1000-041-ND
|
DigiKey | ADAPTER ASSEMBLY, 2.92MM MALE TO Min Qty: 1 Lead time: 11 Weeks Container: Bag |
12 In Stock |
|
$216.5440 / $242.4000 | Buy Now |
DISTI #
530-134-1000-041
|
Mouser Electronics | RF Adapters - Between Series Adapter Assembly 2.92mmMale / SMP3Female RoHS: Compliant | 9 |
|
$200.0000 | Buy Now |
DISTI #
74421500
|
RS | 1.85mm Straight Plug - 1.85mm Straight Plug, 67 GHz Test Cable Assembly, 36inch | Johnson-Cinch Connectivity Solutions 134-1000-041 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$238.8100 | RFQ |
DISTI #
EFJ134-1000-041
|
Interstate Connecting Components | ADAPTER ASSEMBLY, 2.92MM MALE SMP3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
134-1000-041
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
134-1000-041
Cinch Connectivity Solutions
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR ADAPTER |