Part Details for 134-1012-011 by Cinch Connectivity Solutions
Overview of 134-1012-011 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 134-1012-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6804
|
Newark | Rf/Coaxial Adapter, Sma Plug-Smb Jack, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Smb, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Johnson Cinch Connectivity 134-1012-011 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6100 | Buy Now |
DISTI #
J621-ND
|
DigiKey | CONN ADAPT SMA PLUG TO SMB JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
31 In Stock |
|
$33.4855 / $45.2200 | Buy Now |
DISTI #
530-134-1012-011
|
Mouser Electronics | RF Adapters - Between Series SMA PLUG TO SMB JACK GOLD PLATED RoHS: Compliant | 12 |
|
$31.9200 / $40.2100 | Buy Now |
DISTI #
70090502
|
RS | SMA Plug to SMB Jack Adapter | Johnson-Cinch Connectivity Solutions 134-1012-011 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9100 / $41.1400 | RFQ |
DISTI #
36458480
|
Verical | Conn SMA-SMB Adapter PL/F 0Hz to 4GHz 50Ohm ST Min Qty: 2 Package Multiple: 1 Date Code: 1929 | Americas - 4 |
|
$40.3500 | Buy Now |
DISTI #
EFJ134-1012-011
|
Interstate Connecting Components | 0 |
|
$30.6250 / $38.4127 | Buy Now | |
DISTI #
134-1012-011
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 4 |
|
$18.3100 / $31.0300 | Buy Now |
DISTI #
C1S145300262995
|
Chip1Stop | Unclassified | 4 |
|
$57.6000 | Buy Now |
Part Details for 134-1012-011
134-1012-011 CAD Models
134-1012-011 Part Data Attributes
|
134-1012-011
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
134-1012-011
Cinch Connectivity Solutions
RF Connector Adapter, SMA-SMB, Male-Male, Plug-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | SMA-SMB | |
Additional Feature | INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.09 |