Part Details for 134-1019-181 by Vertiv Inc
Overview of 134-1019-181 by Vertiv Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1019-181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$37.5000 / $57.6900 | Buy Now |
Part Details for 134-1019-181
134-1019-181 CAD Models
134-1019-181 Part Data Attributes:
|
134-1019-181
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
134-1019-181
Vertiv Inc
RF Connector Adapter, SMA-MMCX, Female-Male, Jack-plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-MMCX | |
Additional Feature | INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | BETWEEN | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |