There are no models available for this part yet.
Overview of 134-1068-001 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPS3010-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 134-1068-001 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
134-1068-001-ND
|
DigiKey | CONN ADAPT N PLUG TO MCX PLUG Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1164 | Buy Now | |
DISTI #
530-134-1068-001
|
Mouser Electronics | RF Adapters - Between Series MCX STRT PLUG ADAPT RoHS: Compliant | 0 |
|
$60.7300 | Order Now | |
DISTI #
74421508
|
RS | N Straight Plug to N Straight Plug Cable Assembly, RG213 | Johnson-Cinch Connectivity Solutions 134-1068-001 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8100 | RFQ | |
DISTI #
EFJ134-1068-001
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$69.8923 / $70.9844 | Buy Now | |
DISTI #
134-1068-001
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$58.2400 | Buy Now |
CAD Models for 134-1068-001 by Cinch Connectivity Solutions
Part Data Attributes for 134-1068-001 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Adapter Style
|
N-MCX
|
Additional Feature
|
APPLICABLE CABLE: RG 58C/U
|
Body/Shell Style
|
PLUG-PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Gender
|
MALE-MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.11
|