Part Details for 13403 by TURCK Inc
Overview of 13403 by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13403
13403 CAD Models
13403 Part Data Attributes:
|
13403
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
13403
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, ALSO OPERATES AT 20 TO 250VAC SUPPLY VOLTAGE | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 114 mm | |
Housing | PLASTIC, PBT-GF30-V0 | |
Measurement Range-Max (mm) | 35 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | NC/NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | TERMINAL CHAMBER |