Part Details for 134104 by Amphenol Corporation
Overview of 134104 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 134104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134104
|
Avnet Americas | Conn QMA PL 0Hz to 18GHz 50Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 134104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
134104
|
Avnet Americas | Conn QMA PL 0Hz to 18GHz 50Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 134104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$8.5250 / $14.7870 | Buy Now |
DISTI #
523-134104
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLUG LMR 240 RoHS: Compliant | 248 |
|
$11.7100 / $16.6600 | Buy Now |
DISTI #
134104
|
TTI | RF Connectors / Coaxial Connectors STRT PLUG LMR 240 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.4800 / $12.8500 | Buy Now |
DISTI #
134104
|
Avnet Americas | Conn QMA PL 0Hz to 18GHz 50Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 134104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$8.5250 / $14.7870 | Buy Now |
DISTI #
134104
|
Avnet Americas | Conn QMA PL 0Hz to 18GHz 50Ohm Solder/Crimp ST Cable Mount Gold - Bag (Alt: 134104) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 134104
134104 CAD Models
134104 Part Data Attributes:
|
134104
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
134104
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Cable Types | LMR240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |