There are no models available for this part yet.
Overview of 134341 by Silvertronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-3414-11H | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 4 Column, Right End Wall, Right Angle Male, 1.5mm Wipe, APP | |
134-3418-21H | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 8 Column, Right End Wall, Right Angle Male, 2.25mm Wipe, APP | |
134-3416-11D | Amphenol Communications Solutions | Paladin,backplane connectors,3-Pair, 6 Column, Right End Wall, Right Angle Male, 1.5mm Wipe, NiS |
Price & Stock for 134341 by Silvertronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39K1109
|
Newark | Fuse, Cartridge, 0.5A, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:1Kv, Fuse Size Metric:-, Fuse Size Imperial:-, Product Range:-, Breaking Capacity Current Ac:50Ka, Voltage Rating Vdc:600V Rohs Compliant: Yes |Silvertronic 134341 RoHS: Compliant Min Qty: 1 Package Multiple: 3 Date Code: 0 Container: Pack | 42 |
|
$11.7000 / $16.3300 | Buy Now |