Part Details for 13440AD225X822 by APEM Inc
Overview of 13440AD225X822 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13440AD225X822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8972
|
Newark | Push Switch 13000 High Spec Rohs Compliant: Yes |Apem 13440AD225X822 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.5500 / $260.3600 | Buy Now |
DISTI #
679-13440AD225X822-ND
|
DigiKey | PUSH SWITCH 13000 HIGH SPEC Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.0388 | Buy Now |
DISTI #
642-13440AD225X822
|
Mouser Electronics | Pushbutton Switches PUSH SWITCH 13000 HIGH SPEC RoHS: Compliant | 0 |
|
$126.7100 | Order Now |
DISTI #
74996467
|
RS | PUSH SWITCH 13000 HIGH SPEC | APEM Components 13440AD225X822 Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$122.0400 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant | 0 |
|
$99.6700 / $188.8700 | Buy Now |
|
Powell Electronics | Professional Pushbutton Switch Min Qty: 1 | 70 |
|
$134.1300 / $260.3500 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant | 0 |
|
$99.6700 / $188.8700 | Buy Now |