There are no models available for this part yet.
Overview of 13440AD2G26X822 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13440AD2G26X822 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R5920
|
Newark | Push Switch 13000 High Spec Rohs Compliant: Yes |Apem 13440AD2G26X822 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.4800 / $340.7700 | Buy Now | |
DISTI #
679-13440AD2G26X822-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 4A 125V Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.3504 | Buy Now | |
DISTI #
642-13440AD2G26X822
|
Mouser Electronics | Pushbutton Switches PUSH SWITCH 13000 HIGH SPEC | 0 |
|
$147.3500 | Order Now | |
DISTI #
74996468
|
RS | PUSH SWITCH 13000 HIGH SPEC | APEM Components 13440AD2G26X822 Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$159.7400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
9 In Stock |
|
$159.8900 / $189.8600 | Buy Now | ||
DISTI #
51550179
|
Verical | 13440AD2G26X822 Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 9 |
|
$209.9630 / $246.8180 | Buy Now | |
Master Electronics | RoHS: Compliant |
9 In Stock |
|
$159.8900 / $189.8600 | Buy Now |