There are no models available for this part yet.
Overview of 1344364 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1344364 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1344364-ND
|
DigiKey | 2-CHANNEL ELECTRONIC CIRCUIT BRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
11 In Stock |
|
$89.1000 / $110.0000 | Buy Now | |
DISTI #
651-1344364
|
Mouser Electronics | Circuit Breakers CAPAROC E2 12-24DC/2-10A EX | 72 |
|
$95.6900 / $110.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
5 In Stock 180 Factory Stock |
|
$84.1200 / $108.4700 | Buy Now | ||
DISTI #
000000000006426621
|
Sager | Circuit Breakers CAPAROC E2 12-24DC/2-10A EX Min Qty: 1 | 0 |
|
$103.7200 / $116.1600 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 In Stock 180 Factory Stock |
|
$84.1200 / $108.4700 | Buy Now | ||
Neutron USA | Electronic circuit breaker, 1pos, 2-ch, 2slots, Plug-in module, protect 12/24VDC loads against overload, 10A, CAPAROC E2 12-24DC/2-10A EX | 50 |
|
$242.0000 | Buy Now |
CAD Models for 1344364 by Phoenix Contact
Part Data Attributes for 1344364 by Phoenix Contact
1344364
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1344364Phoenix ContactVS
-