There are no models available for this part yet.
Overview of 13445AD29GX768 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13445AD29GX768 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99K5538
|
Newark | Push Switch 13000 High Spec Rohs Compliant: Yes |Apem 13445AD29GX768 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.5000 / $149.8900 | Buy Now | |
DISTI #
13445AD29GX768-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 4A 125V Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3820 | Buy Now | |
DISTI #
642-13445AD29GX768
|
Mouser Electronics | Pushbutton Switches PUSH SWITCH 13000 HIGH SPEC RoHS: Compliant | 0 |
|
$66.2200 | Order Now | |
Onlinecomponents.com | Pushbutton Switch - DPDT - On-Mom - 4A - 125VAC - 30VDC - 9 mm (.354) Long Plunger - Silver, Gold Plated Contacts - Matt Black Finish - Solder Lugs. RoHS: Compliant |
28 In Stock |
|
$75.0100 / $101.4300 | Buy Now | ||
Master Electronics | Pushbutton Switch - DPDT - On-Mom - 4A - 125VAC - 30VDC - 9 mm (.354) Long Plunger - Silver, Gold Plated Contacts - Matt Black Finish - Solder Lugs. RoHS: Compliant |
28 In Stock |
|
$75.0100 / $101.4300 | Buy Now |