Part Details for 13445AD2GK by APEM Inc
Overview of 13445AD2GK by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 13445AD2GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4522
|
Newark | Push Switch 13000 High Spec Rohs Compliant: Yes |Apem 13445AD2GK Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2800 / $100.9600 | Buy Now |
DISTI #
642-13445AD2GK
|
Mouser Electronics | Pushbutton Switches PUSH SWITCH 13000 HIGH SPEC RoHS: Compliant | 0 |
|
$51.6600 / $51.9600 | Order Now |
DISTI #
74996477
|
RS | PUSH SWITCH 13000 HIGH SPEC | APEM Components 13445AD2GK Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3300 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount | 0 |
|
$38.6500 / $78.8800 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount | 0 |
|
$38.6500 / $78.8800 | Buy Now |
Part Details for 13445AD2GK
13445AD2GK CAD Models
13445AD2GK Part Data Attributes
|
13445AD2GK
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
13445AD2GK
APEM Inc
Switch, DPST, Momentary, 4A, 30VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Finish | NICKEL | |
Actuator Length | 0.236 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.9756 mm | |
Body Height | 13.3858 mm | |
Body Length or Diameter | 13.9954 mm | |
Bushing Length | 0.248 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | QUICK-MAKE/-BREAK | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Terminal Length | 0.196 inch | |
Termination Type | SOLDER LUG |