Part Details for 1345 by 3M Interconnect
Overview of 1345 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M162507-ND
|
DigiKey | TAPE GRAY 7.7" W X 10" L 1=10PCS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
256 In Stock |
|
$8.7414 / $13.7400 | Buy Now |