Part Details for 1345 by Hirose Electric Co Ltd
Overview of 1345 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Transportation and Logistics
Automotive
Part Details for 1345
1345 CAD Models
1345 Part Data Attributes
|
1345
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1345
Hirose Electric Co Ltd
Telecom and Datacom Connector, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MAX CONTACTS (SERIES)=45 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 1345 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Material | ABS |