There are no models available for this part yet.
Overview of 1345034-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1345034-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1345034-2TR-ND
|
DigiKey | ACTION PIN .187 PCB TAB TPPHBZ Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
117500 In Stock |
|
$0.2160 | Buy Now | |
DISTI #
3937-1345034-2TR-ND
|
DigiKey | ACTION PIN .187 PCB TAB TPPHBZ Min Qty: 140000 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
17-1345034-2TR-ND
|
DigiKey | ACTION PIN .187 PCB TAB TPPHBZ Min Qty: 140000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1895 | Buy Now | |
DISTI #
1345034-2
|
Avnet Americas | Tab Terminal - Tape and Reel (Alt: 1345034-2) RoHS: Compliant Min Qty: 140000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1669 | Buy Now | |
DISTI #
571-1345034-2
|
Mouser Electronics | Automotive Connectors ACTION PIN .187 PCB TAB TPPHBZ | 0 |
|
$0.1960 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 140000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1809 | Buy Now | ||
DISTI #
AMP1345034-2
|
Heilind Electronics | ACTION PIN .187 PCB TAB TPPH | Americas - 0 in Stock |
|
$0.2208 | Buy Now | |
Onlinecomponents.com | Tab Terminal Phosphor Bronze Tab Tin-Lead Over Nickel Strip Automotive RoHS: Compliant |
117500 Partner Stock |
|
$0.2020 / $0.3572 | Buy Now | ||
DISTI #
13450342-TEC
|
TME | 1345034-2 Min Qty: 10000 | 117500 |
|
$0.1838 | Buy Now | |
DISTI #
AMP1345034-2
|
Interstate Connecting Components | ACTION PIN .187 PCB TAB TPPH | 0 |
|
$0.2208 | Buy Now |