Part Details for 1347060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1347060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1347060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7956
|
Newark | Sla 90/4 Og 4.5 |Weidmuller 1347060000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3300 | Buy Now |
DISTI #
281-5597-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
70 In Stock |
|
$1.3416 / $2.1300 | Buy Now |
DISTI #
1347060000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1347060000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1347060000
|
Mouser Electronics | Pluggable Terminal Blocks SLA 04/90 4.5SN OR BX RoHS: Compliant | 0 |
|
$1.1200 / $2.1300 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
498 In Stock |
|
$1.0500 / $1.4900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 2 |
|
$1.5015 | Buy Now |
DISTI #
1347060000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole (Alt: 1347060000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
498 In Stock |
|
$1.0500 / $1.4900 | Buy Now |