Part Details for 1347260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1347260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1347260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7958
|
Newark | Sla 90/6 Og 4.5 |Weidmuller 1347260000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.3300 | Buy Now |
DISTI #
281-5599-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 5.08MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13 In Stock |
|
$1.9690 / $3.0700 | Buy Now |
DISTI #
1347260000
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1347260000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
105 In Stock |
|
$1.5200 / $2.4900 | Buy Now |
DISTI #
82748002
|
Verical | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Box Min Qty: 50 Package Multiple: 50 Date Code: 2237 | Americas - 100 |
|
$2.0410 / $3.2370 | Buy Now |
DISTI #
1347260000
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole (Alt: 1347260000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
105 In Stock |
|
$1.5200 / $2.4900 | Buy Now |