Part Details for 134D156X9100C6 by Vishay Intertechnologies
Overview of 134D156X9100C6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D156X9100C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134D156X9100C6
|
Avnet Americas | Cap Tant Wet 15uF 100V 10% Axial Tray - Bulk (Alt: 134D156X9100C6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1735 / $105.6612 | Buy Now |
DISTI #
74-134D156X9100C6
|
Mouser Electronics | Tantalum Capacitors - Wet 100volts 15uF 10% C Case STD Range RoHS: Not Compliant | 0 |
|
$47.0100 / $51.2200 | Order Now |
DISTI #
134D156X9100C6
|
TTI | Tantalum Capacitors - Wet 100volts 15uF 10% C Case STD Range Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$45.2900 / $50.7100 | Buy Now |
Part Details for 134D156X9100C6
134D156X9100C6 CAD Models
134D156X9100C6 Part Data Attributes
|
134D156X9100C6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
134D156X9100C6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 370.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 134D156X9100C6
This table gives cross-reference parts and alternative options found for 134D156X9100C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D156X9100C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134D156X9100C8E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D156X9100C6 vs 134D156X9100C8E3 |