Part Details for 134D107X9125T6 by Vishay Intertechnologies
Overview of 134D107X9125T6 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D107X9125T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2419
|
Newark | 134D107X9125T6 |Vishay 134D107X9125T6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.6200 / $143.9000 | Buy Now |
DISTI #
134D107X9125T6
|
Avnet Americas | Tantalum Capacitor, 100 uF, 125 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 134D107X9125T6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$127.6648 / $148.3672 | Buy Now |
DISTI #
74-134D107X9125T6
|
Mouser Electronics | Tantalum Capacitors - Wet 100uF 125volts 10% T Case Orange Sleeve RoHS: Not Compliant | 18 |
|
$96.6400 / $123.8800 | Buy Now |
|
Future Electronics | Cap Tant Wet 100uF 125V 10% (10.32 X 21.03mm) Axial 1.8 Ohm 200°C Plastic Tray RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 5Bulk |
|
$101.5700 / $106.6500 | Buy Now |
DISTI #
134D107X9125T6
|
TTI | Tantalum Capacitors - Wet 100uF 125volts 10% T Case Orange Sleeve Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 11 In Stock |
|
$101.5600 / $114.3800 | Buy Now |
DISTI #
134D107X9125T6
|
Avnet Americas | Tantalum Capacitor, 100 uF, 125 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 134D107X9125T6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$127.6648 / $148.3672 | Buy Now |
DISTI #
134D107X9125T6
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 125 V, � 10%, -55 �C, 200 �C, Axial Leaded (Alt: 134D107X9125T6) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 134D107X9125T6
134D107X9125T6 CAD Models
134D107X9125T6 Part Data Attributes:
|
134D107X9125T6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
134D107X9125T6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 663 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |