-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2291
|
Newark | 134D506X9125F6E3 |Vishay 134D506X9125F6E3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.0600 / $126.7200 | Buy Now |
DISTI #
134D506X9125F6E3
|
Avnet Americas | Cap Tant Wet 50uF 125V 10% Axial Tray - Trays (Alt: 134D506X9125F6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$137.8916 / $160.2524 | Buy Now |
DISTI #
74-134D506X9125F6E3
|
Mouser Electronics | Tantalum Capacitors - Wet 50uF 125volts 10% F Case RoHS: Compliant | 187 |
|
$59.2700 / $73.7800 | Buy Now |
|
Future Electronics | 134D Series 50 uF ±10% 125 V Axial Through Hole Wet Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$77.5900 / $81.4700 | Buy Now |
DISTI #
134D506X9125F6E3
|
TTI | Tantalum Capacitors - Wet 50uF 125volts 10% F Case RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 126 In Stock |
|
$76.0700 / $84.7600 | Buy Now |
DISTI #
134D506X9125F6E3
|
Avnet Americas | Cap Tant Wet 50uF 125V 10% Axial Tray - Trays (Alt: 134D506X9125F6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$137.8916 / $160.2524 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
134D506X9125F6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
134D506X9125F6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 50 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 565.5 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 134D506X9125F6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D506X9125F6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134D506X9125F6 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D506X9125F6E3 vs 134D506X9125F6 |