Part Details for 134D686X0100F6 by Vishay Intertechnologies
Overview of 134D686X0100F6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D686X0100F6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134D686X0100F6
|
Avnet Americas | Cap Tant Wet 68uF 100V 20% Axial Tray - Bulk (Alt: 134D686X0100F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$119.7855 / $152.1720 | Buy Now |
|
Future Electronics | 134D Series 68 uF ±20 % 100 V Axial Through Hole Wet Tantalum Capacitor RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$144.4100 / $151.6300 | Buy Now |
DISTI #
134D686X0100F6
|
TTI | Tantalum Capacitors - Wet 68UF 100V 20% F (T2) Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$101.3800 / $122.9600 | Buy Now |
DISTI #
134D686X0100F6
|
Avnet Americas | Cap Tant Wet 68uF 100V 20% Axial Tray - Bulk (Alt: 134D686X0100F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$119.7855 / $152.1720 | Buy Now |
DISTI #
134D686X0100F6
|
Avnet Americas | Cap Tant Wet 68uF 100V 20% Axial Tray - Bulk (Alt: 134D686X0100F6) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$119.7855 / $152.1720 | Buy Now |
Part Details for 134D686X0100F6
134D686X0100F6 CAD Models
134D686X0100F6 Part Data Attributes
|
134D686X0100F6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
134D686X0100F6
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2100 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |