Part Details for 135-1000-FBW by RCD Components Inc
Overview of 135-1000-FBW by RCD Components Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-1000-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7534
|
Newark | Wirewound Resistor, 100 Ohm, 3W, 1%, Resistance:100Ohm, Product Range:100 Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:140V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) 135-1000-FBW Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 / $0.9160 | Buy Now |
DISTI #
4855-135-1000-FBW-ND
|
DigiKey | RES SILICONE WW Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0250 | Buy Now |
DISTI #
70183811
|
RS | Resistor, Wirewound, Res 100 Ohms, Pwr-Rtg 3 W, Tol 1%,Axial, Silicone Coat, Bulk | RCD Components 135-1000-FBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant | 0 |
|
$0.3800 / $3.2000 | Buy Now |
DISTI #
1614352
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 100 OHM, 3W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8460 | Buy Now |
DISTI #
1614352
|
Farnell | WIREWOUND RESISTOR, 100 OHM, 3W, 1% RoHS: Compliant Min Qty: 200 Lead time: 20 Weeks, 4 Days Container: Each | 0 |
|
$0.6892 / $0.9911 | Buy Now |
Part Details for 135-1000-FBW
135-1000-FBW CAD Models
135-1000-FBW Part Data Attributes:
|
135-1000-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135-1000-FBW
RCD Components Inc
RES,AXIAL,WIREWOUND,100 OHMS,140WV,1% +/-TOL,20PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.79 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 4.78 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 140 V |
Alternate Parts for 135-1000-FBW
This table gives cross-reference parts and alternative options found for 135-1000-FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-1000-FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-1000-FBQ | RES,AXIAL,WIREWOUND,100 OHMS,140WV,1% +/-TOL,20PPM TC | RCD Components Inc | 135-1000-FBW vs 135-1000-FBQ |