Part Details for 135-103FAF-J01 by Honeywell Sensing and Control
Overview of 135-103FAF-J01 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-103FAF-J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6232
|
Newark | Ntc Thermistor, Thermistor Type:Ntc, Resistance (25°C):10Kohm, Product Range:135 Series, B-Constant:3468K, Operating Temperature Min:-60°C, Operating Temperature Max:300°C, No. Of Pins:2, Resistance:10Kohm Rohs Compliant: Yes |Honeywell 135-103FAF-J01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 | Buy Now |
DISTI #
480-3128-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3468K DO35 Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
1181 In Stock |
|
$10.4040 / $18.3300 | Buy Now |
DISTI #
785-135-103FAF-J01
|
Mouser Electronics | NTC Thermistors 10KOhm 5% Axial Thermistor NTC GLASS RoHS: Compliant | 0 |
|
$11.2500 | Order Now |
DISTI #
70014879
|
RS | Thermistor, Hermetically-Sealed, NTC, Res 10000 Ohms, Tol +/-5%,Axial, DO-35,TC 4Sec. | Honeywell 135-103FAF-J01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6700 / $16.0800 | RFQ |
|
Onlinecomponents.com | Discrete Thermistor RoHS: Compliant |
300 In Stock |
|
$10.1500 / $14.8300 | Buy Now |
DISTI #
53868891
|
Verical | Thermistor 10K Ohm 5% 2-Pin DO-35 Axial 3468K Bulk/T/R Min Qty: 5 Package Multiple: 5 Date Code: 2105 | Americas - 300 |
|
$14.0660 / $19.2790 | Buy Now |
DISTI #
000000000000030591
|
Sager | NTC Thermistors 10KOhm 5% Axial Thermistor NTC GLASS Min Qty: 50 | 0 |
|
$15.1700 | Buy Now |
|
Master Electronics | Discrete Thermistor RoHS: Compliant |
300 In Stock |
|
$10.1500 / $14.8300 | Buy Now |
Part Details for 135-103FAF-J01
135-103FAF-J01 CAD Models
135-103FAF-J01 Part Data Attributes
|
135-103FAF-J01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
135-103FAF-J01
Honeywell Sensing and Control
NTC Thermistor, 10000ohm, Through Hole Mount, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | HERMETICALLY SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3420 K | |
Thermistor Application | TEMPERATURE SENSING |