Part Details for 135-3032 by Dialight
Overview of 135-3032 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS | |
LT3032EDE#PBF | Analog Devices | 2x 150mA Pos/Neg L N L Drop Li |
Price & Stock for 135-3032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5231
|
Newark | Min. Panel Ind./Bag Rohs Compliant: Yes |Dialight 135-3032 RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $6.2200 | Buy Now |
DISTI #
645-135-3032
|
Mouser Electronics | Lamp Lenses MIN PANEL IND RoHS: Compliant | 0 |
|
$5.5900 / $5.6800 | Order Now |
DISTI #
71264267
|
RS | MIN. Panel IND. | Dialight 135-3032 RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6000 | RFQ |
|
Onlinecomponents.com | Miniature Panel Indicator | 0 |
|
$5.5100 / $7.9600 | Buy Now |
DISTI #
135-3032
|
TTI | Lamp Lenses MIN PANEL IND Min Qty: 135 Package Multiple: 9 Container: Bulk | Americas - 0 |
|
$5.2800 / $5.3900 | Buy Now |
DISTI #
000000000000304927
|
Sager | Lamp Lenses MIN PANEL IND Min Qty: 134 | 0 |
|
$5.5500 / $5.9400 | Buy Now |