There are no models available for this part yet.
Overview of 135-3302-401 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
LTC3302ARUCM#TRPBF | Analog Devices | 5V, 2A, Synchronous Buck DC/DC |
Price & Stock for 135-3302-401 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C1447
|
Newark | Rf/Coaxial, Mmcx Jack, Straight, 50 Ohm, Crimp, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg196, Contact Material:Beryllium Copper Rohs Compliant: Yes |Johnson Cinch Connectivity 135-3302-401 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $10.5400 | Buy Now | |
DISTI #
28AC7066
|
Newark | Mmcx Assembly, Jack Straight Cabled, Bulkhead, Rg178 Rohs Compliant: Yes |Johnson Cinch Connectivity 135-3302-401 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $14.6200 | Buy Now | |
DISTI #
J10533-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7487 | Buy Now | |
DISTI #
530-135-3302-401
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX STRAIGHT JACK RG178 RG196 RoHS: Compliant | 0 |
|
$9.2800 / $9.3500 | Order Now | |
DISTI #
70880591
|
RS | MMCX Jack, Straight Cabled Bulkhead, RG178 | Johnson-Cinch Connectivity Solutions 135-3302-401 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 / $10.2000 | RFQ | |
DISTI #
EFJ135-3302-401
|
Heilind Electronics | Americas - 3 in Stock |
|
$13.6000 | Buy Now | ||
DISTI #
EFJ135-3302-401
|
Interstate Connecting Components | 1 |
|
$13.6000 | Buy Now | ||
DISTI #
135-3302-401
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$7.5600 / $8.7200 | Buy Now |
CAD Models for 135-3302-401 by Cinch Connectivity Solutions
Part Data Attributes for 135-3302-401 by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
APPLICABLE CABLES: RG 178/U; RG 196, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MMCX CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.1 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CRIMP
|
VSWR
|
1.2
|