Part Details for 135-3303-001 by Cinch Connectivity Solutions
Overview of 135-3303-001 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3303-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-3303-001-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2502 | Buy Now |
DISTI #
530-135-3303-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG RG316 174 RoHS: Compliant | 0 |
|
$6.4200 / $6.6100 | Order Now |
DISTI #
70090603
|
RS | MMCX Jack, Straight Cabled, RG179 | Johnson-Cinch Connectivity Solutions 135-3303-001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2700 / $7.9100 | RFQ |
DISTI #
EFJ135-3303-001
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$6.8594 / $8.2344 | Buy Now |
DISTI #
135-3303-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$4.6500 / $6.7600 | Buy Now |
Part Details for 135-3303-001
135-3303-001 CAD Models
135-3303-001 Part Data Attributes:
|
135-3303-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3303-001
Cinch Connectivity Solutions
RF MMCX Connector, Female, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 316/U; RG 188, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |
Alternate Parts for 135-3303-001
This table gives cross-reference parts and alternative options found for 135-3303-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-3303-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-3303-001 | RF MMCX Connector, Female, Cable Mount, Crimp Solder Terminal, Jack | Johnson Components | 135-3303-001 vs 135-3303-001 |