Part Details for 135-3403-001 by Johnson Components
Overview of 135-3403-001 by Johnson Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3403-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
428 In Stock |
|
$3.1200 / $4.1200 | Buy Now |
|
Powell Electronics | MMCX STRAIGHT CRIMP PLUG Min Qty: 1 | 44 |
|
$4.1000 / $5.0400 | Buy Now |
|
Master Electronics | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
428 In Stock |
|
$3.1200 / $4.1200 | Buy Now |
Part Details for 135-3403-001
135-3403-001 CAD Models
135-3403-001 Part Data Attributes
|
135-3403-001
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
135-3403-001
Johnson Components
RF MMCX Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-316/U; 188; 161; 174; CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.2 |