Part Details for 135-3436-001 by Vertiv Inc
Overview of 135-3436-001 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-436HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Part Details for 135-3436-001
135-3436-001 CAD Models
135-3436-001 Part Data Attributes
|
135-3436-001
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
135-3436-001
Vertiv Inc
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |