-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Male, Cable Mount, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J602-ND
|
DigiKey | CONN MMCX PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2009 In Stock |
|
$6.6963 / $11.2400 | Buy Now |
DISTI #
530-135-3693-101
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A PLG .086" S/R RoHS: Compliant | 584 |
|
$6.8700 / $9.3400 | Buy Now |
DISTI #
70090570
|
RS | MMCX Plug, Right Angle Cabled, RG405 | Johnson-Cinch Connectivity Solutions 135-3693-101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1700 / $10.2100 | RFQ |
DISTI #
51609395
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Gold Min Qty: 25 Package Multiple: 25 Date Code: 1744 | Americas - 125 |
|
$9.6020 / $10.9233 | Buy Now |
DISTI #
EFJ135-3693-101
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$8.5938 / $9.1270 | Buy Now |
DISTI #
135-3693-101
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.4100 / $7.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135-3693-101
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3693-101
Cinch Connectivity Solutions
RF MMCX Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.15 |
This table gives cross-reference parts and alternative options found for 135-3693-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-3693-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-3693-101 | CONNECTOR, CABLE TERMINATED, MALE, MMCX CONNECTOR, SOLDER, PLUG | Artesyn Embedded Technologies | 135-3693-101 vs 135-3693-101 |