Part Details for 135-3701-201 by Bel Fuse
Overview of 135-3701-201 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-3701-201
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bag (Alt: 135-3701-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 1990 |
|
$1.9716 / $3.1000 | Buy Now |
DISTI #
01F984
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: 01F984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 980 Partner Stock |
|
$3.7000 / $4.6900 | Buy Now |
DISTI #
135-3701-201
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bag (Alt: 135-3701-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 1990 |
|
$1.9716 / $3.1000 | Buy Now |
DISTI #
01F984
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: 01F984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 980 Partner Stock |
|
$3.7000 / $4.6900 | Buy Now |
DISTI #
135-3701-201
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bag (Alt: 135-3701-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 1990 |
|
$1.9716 / $3.1000 | Buy Now |
DISTI #
01F984
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: 01F984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 980 Partner Stock |
|
$3.7000 / $4.6900 | Buy Now |
DISTI #
135-3701-201
|
Avnet Abacus | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel (Alt: 135-3701-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
135-3701-201
|
Avnet Asia | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel (Alt: 135-3701-201) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 135-3701-201
135-3701-201 CAD Models
135-3701-201 Part Data Attributes
|
135-3701-201
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
135-3701-201
Bel Fuse
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Body Breadth | 0.136 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.136 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 6.2272 N |
Alternate Parts for 135-3701-201
This table gives cross-reference parts and alternative options found for 135-3701-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135-3701-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
908-NM22109 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, | Amphenol Corporation | 135-3701-201 vs 908-NM22109 |