Part Details for 135-5R0-JBW by RCD Components Inc
Overview of 135-5R0-JBW by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-5R0-JBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4855-135-5R0-JBW-ND
|
DigiKey | RES SILICONE WW Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9896 | Buy Now |
DISTI #
70183822
|
RS | Resistor, Wirewound, Res 5 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial, Silicone Coat, Bulk | RCD Components 135-5R0-JBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 258 |
|
$0.5700 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5 Ohm 5% 3W ±50ppm/°C Silicone AXL Bulk RoHS: Compliant | 0 |
|
$0.3640 / $2.5800 | Buy Now |
Part Details for 135-5R0-JBW
135-5R0-JBW CAD Models
135-5R0-JBW Part Data Attributes
|
135-5R0-JBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
135-5R0-JBW
RCD Components Inc
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |