Part Details for 135-9711-801 by Johnson Components
Overview of 135-9711-801 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-9711-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Stock RoHS: Compliant | 0 |
|
$7.1600 / $11.5300 | Buy Now |